
* Images are for reference only
7446422007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7446422007
- JLCPCB Part #
- C1535039
- Package
- Plugin
- Description
- 120mΩ 2 2.5A 6.8mH@10kHz Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1415
200+
$3.1505
500+
$3.0408
1000+
$2.9859
Related Products
Welcome back, may I help you?