
* Images are for reference only
74270162
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270162
- JLCPCB Part #
- C7038874
- Package
- -
- Description
- 6.76mm 94Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 128
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8541
256+
$0.3410
512+
$0.3298
1024+
$0.3233