
* Images are for reference only
865250445005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865250445005
- JLCPCB Part #
- C2165912
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 33uF 51mA@120Hz 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2473
200+
$0.0958
500+
$0.0924
900+
$0.0906
Related Products