
* Images are for reference only
SLP562M035C3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP562M035C3P3
- JLCPCB Part #
- C6488654
- Package
- Plugin,D25xL30mm
- Description
- -40℃~+105℃ 10mm 2.4A@120Hz 25mm 3000hrs@105℃ 30mm 35V 5600uF 95mΩ@120Hz ±20% Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6932
200+
$1.4744
500+
$1.4244
1000+
$1.4003
Welcome back, may I help you?