
* Images are for reference only
337LBA350M2DD
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 337LBA350M2DD
- JLCPCB Part #
- C6411714
- Package
- Plugin,D30xL32mm
- Description
- -25℃~+85℃ 10mm 2.03A@120Hz 2000hrs@85℃ 30mm 32mm 330uF 350V 753.57mΩ@120Hz ±20% Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8669
200+
$3.9377
500+
$3.8053
1000+
$3.7407
Welcome back, may I help you?