
* Images are for reference only
MAL215635183E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215635183E3
- JLCPCB Part #
- C3723781
- Package
- Plugin,D30xL32mm
- Description
- -40℃~+85℃ 10mm 16V 18000uF 30mm 32mm 4.12A@100Hz 5000hrs@85℃ 53mΩ@100Hz ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8648
200+
$3.0438
500+
$2.9363
1000+
$2.8833
Welcome back, may I help you?