* Images are for reference only
VLMK335U1V2-GS08
- Manufacturer
- VISHAY SEMICONDUCTORS
- MFR.Part #
- VLMK335U1V2-GS08
- JLCPCB Part #
- C6323035
- Package
- PLCC-2(2.8x3)
- Description
- Standard LEDs - SMD Amber 630mcd; 616nm 2.1V Vf PLCC-2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VLMK335U1V2-GS08 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VLMK335U1V2-GS08 technical specifications, attributes, and parameters.
VLMK335U1V2-GS08 symbol, PCB footprint from the free EasyEDA PCB design tool.
VLMK335U1V2-GS08 datasheets or manufacturer documentation.
Datasheet: VLMK335U1V2-GS08 Datasheet (PDF)
Minimum: 21
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing