* Images are for reference only
MMSZ5254B-E3-18
- Manufacturer
- VISHAY SEMICONDUCTORS
- MFR.Part #
- MMSZ5254B-E3-18
- JLCPCB Part #
- C6595581
- Package
- SOD-123
- Description
- Zener Diodes 27 Volt 0.5W 5%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MMSZ5254B-E3-18 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MMSZ5254B-E3-18 technical specifications, attributes, and parameters.
MMSZ5254B-E3-18 symbol, PCB footprint from the free EasyEDA PCB design tool.
MMSZ5254B-E3-18 datasheets or manufacturer documentation.
Datasheet: MMSZ5254B-E3-18 Datasheet (PDF)
Minimum: 125
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing