* Images are for reference only
356075RFT
- Manufacturer
- TE CONNECTIVITY PASSIVE PRODUCT
- MFR.Part #
- 356075RFT
- JLCPCB Part #
- C4030671
- Package
- -
- Description
- 75 Ohms ±1% 6W Chip Resistor Nonstandard Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 356075RFT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
356075RFT technical specifications, attributes, and parameters.
356075RFT symbol, PCB footprint from the free EasyEDA PCB design tool.
356075RFT datasheets or manufacturer documentation.
Datasheet: 356075RFT Datasheet (PDF)
Minimum: 8
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products