
* Images are for reference only
SXT22415DB07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DB07-13.000M
- JLCPCB Part #
- C6314980
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 15pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9423
200+
$0.3770
500+
$0.3641
1000+
$0.3576
Related Products

SXT22415CB07-13.000M
Suntsu Electronics, Inc.
$0.9133

SXT22415DC07-13.000M
Suntsu Electronics, Inc.
$0.9520

SXT22418DB07-13.000M
Suntsu Electronics, Inc.
$0.9423

SXT22419EC16-50.000M
Suntsu Electronics, Inc.
$1.4239

SXT22419DA17-24.000M
Suntsu Electronics, Inc.
$1.0809

SXT22411BB17-30.000M
Suntsu Electronics, Inc.
$2.4049
Welcome back, may I help you?