
* Images are for reference only
SXT22415CB07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CB07-13.000M
- JLCPCB Part #
- C6314930
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 15pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9150
200+
$0.3647
500+
$0.3535
1000+
$0.3470
Related Products

SXT22415DB07-13.000M
Suntsu Electronics, Inc.
$0.9441

SXT22415CA07-13.000M
Suntsu Electronics, Inc.
$0.9037

SXT22416CB07-13.000M
Suntsu Electronics, Inc.
$0.9150

425F39B020M0000
CTS Electronic Components
$1.0425

Q 48,0-JXS22-9-10/15-T1-FU-WA-LF
Jauch Quartz
$1.5234

SXT22413DC38-16.000M
Suntsu Electronics, Inc.
$1.2555
Welcome back, may I help you?