
* Images are for reference only
SXT22419DA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA17-24.000M
- JLCPCB Part #
- C5778007
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 24MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0807
200+
$0.4317
500+
$0.4172
1000+
$0.4107
Related Products

SXT22419DA17-26.000M
Suntsu Electronics, Inc.
$0.7651

SXT22410DA17-24.000M
Suntsu Electronics, Inc.
$1.4222

SXT22412DA17-24.000M
Suntsu Electronics, Inc.
$0.8343

SXT22418CC38-24.000M
Suntsu Electronics, Inc.
$0.9970

SXT22410EB07-40.000M
Suntsu Electronics, Inc.
$2.2693

SXT22418FC48-22.1184M
Suntsu Electronics, Inc.
$1.2708
Welcome back, may I help you?