
* Images are for reference only
SXT22411BB17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB17-30.000M
- JLCPCB Part #
- C7033838
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 30MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4072
200+
$0.9610
500+
$0.9287
1000+
$0.9126
Related Products

SXT22418BB17-30.000M
Suntsu Electronics, Inc.
$2.2975

SXT22410BB17-30.000M
Suntsu Electronics, Inc.
$2.0541

SXT22411BB16-30.000M
Suntsu Electronics, Inc.
$1.5285

SXT22419CB27-16.384M
Suntsu Electronics, Inc.
$1.0754

SXT22420BB48-14.7456M
Suntsu Electronics, Inc.
$0.7191

SXT22410BB38-25.000M
Suntsu Electronics, Inc.
$0.7062
Welcome back, may I help you?