
* Images are for reference only
SXT21412CA07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CA07-20.000M
- JLCPCB Part #
- C6835717
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 200Ω 20MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1593
200+
$0.4628
500+
$0.4466
1000+
$0.4402
Related Products

SXT21412EA07-20.000M
Suntsu Electronics, Inc.
$1.2560

SXT21412CA07-26.000M
Suntsu Electronics, Inc.
$1.5349

SXT22412CA07-20.000M
Suntsu Electronics, Inc.
$1.2512

SXT21416CA38-50.000M
Suntsu Electronics, Inc.
$1.4769

SXT21417EE38-50.000M
Suntsu Electronics, Inc.
$1.6155

8Y-27.000MEEV-T
TXC Corp
$2.3959
Welcome back, may I help you?