
* Images are for reference only
RP154L020B-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP154L020B-E2
- JLCPCB Part #
- C6281823
- Package
- DFN1216-8
- Description
- -40℃~+85℃ 1.8V、2.8V 2 250mV@(300mA) 300mA 5.25V 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3862
200+
$0.5536
500+
$0.5342
1000+
$0.5261
Related Products

RP154L002B-E2
Nisshinbo Micro Devices Inc.
$0.6584

RP154L020A-E2
Nisshinbo Micro Devices Inc.
$1.3862

RP154L030B-E2
Nisshinbo Micro Devices Inc.
$1.3862

RP115L121D-E2
Nisshinbo Micro Devices Inc.
$0.4128

RP154L009B-E2
Nisshinbo Micro Devices Inc.
$1.3862

RP115L331B-E2
Nisshinbo Micro Devices Inc.
$0.6246
Welcome back, may I help you?