
* Images are for reference only
R1517S802B-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1517S802B-E2-KE
- JLCPCB Part #
- C5854070
- Package
- HSOP-6-J
- Description
- -40℃~+125℃@(Ta) 1 18uA 350mV@(500mA) 36V 500mA 8V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive HSOP-6-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0914
200+
$0.4360
500+
$0.4215
1000+
$0.4135
Related Products

R1518S802B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0690

R1517S502B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0690

R1518S502B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0690

RP132S241B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3802

RP131S121D5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3227

RP131S131D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3227
Welcome back, may I help you?