
* Images are for reference only
R1114D301D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1114D301D-TR-FE
- JLCPCB Part #
- C3748832
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 150mA 220mV@(150mA) 30uVrms 3V 6V 70dB@(1kHz) 75uA Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3187
200+
$0.1234
500+
$0.1190
1000+
$0.1169
Related Products

R1114D391D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3187

R1114D401D-TR-FE
Nisshinbo Micro Devices Inc.
$0.7310

R1114D301A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6392

R1180D161C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6038

R1180D181C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6907

R1180D321C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6038