
* Images are for reference only
RP154L002B-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP154L002B-E2
- JLCPCB Part #
- C3747897
- Package
- DFN1216-8
- Description
- -40℃~+85℃@(Ta) 1.8V、2.8V 2 300mA 300mV@(300mA) 5.25V 50uA 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Enable Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
200+
$0.2539
500+
$0.2459
1000+
$0.2410
Related Products

RP154L004B-E2
Nisshinbo Micro Devices Inc.
$0.6556

RP154L042B-E2
Nisshinbo Micro Devices Inc.
$1.3801

RP154L007B-E2
Nisshinbo Micro Devices Inc.
$1.3801

RP115L211D5-E2
Nisshinbo Micro Devices Inc.
$1.4942

RP115L211B-E2
Nisshinbo Micro Devices Inc.
$1.3062

RP154L053A-E2
Nisshinbo Micro Devices Inc.
$1.3801
Welcome back, may I help you?