
* Images are for reference only
SXT21411BA17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA17-40.000M
- JLCPCB Part #
- C6690933
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 11pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6681
200+
$1.0647
500+
$1.0292
1000+
$1.0115
Related Products

SXT21411BA16-40.000M
Suntsu Electronics, Inc.
$2.6327

SXT21411BA17-30.000M
Suntsu Electronics, Inc.
$1.1744

SXT21416BA17-40.000M
Suntsu Electronics, Inc.
$2.4262

SXT21412FA07-22.1184M
Suntsu Electronics, Inc.
$1.3647

402F24022IDR
CTS Electronic Components
$1.0002

SXT2149BA38-27.000M
Suntsu Electronics, Inc.
$1.5374
Welcome back, may I help you?