
* Images are for reference only
SXT32412CC17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC17-14.7456M
- JLCPCB Part #
- C5958587
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12pF 14.7456MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6836
200+
$0.2735
500+
$0.2638
1000+
$0.2590
Related Products

SXT22412CC17-14.7456M
Suntsu Electronics, Inc.
$0.6836

SXT32419CC17-14.7456M
Suntsu Electronics, Inc.
$0.7978

SXT32416CC17-14.7456M
Suntsu Electronics, Inc.
$0.7978

SXT32418DC17-19.200M
Suntsu Electronics, Inc.
$1.1517

SXT32413DB07-18.432M
Suntsu Electronics, Inc.
$1.2739

SXT3249BB16-13.000M
Suntsu Electronics, Inc.
$0.9876