
* Images are for reference only
SXT21421DA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421DA16-50.000M
- JLCPCB Part #
- C6313381
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 21pF 50MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5056
200+
$0.6016
500+
$0.5807
1000+
$0.5711
Related Products

SXT21420DA16-50.000M
Suntsu Electronics, Inc.
$1.5056

SXT21421CA16-50.000M
Suntsu Electronics, Inc.
$1.4670

SXT21412DA16-50.000M
Suntsu Electronics, Inc.
$1.5056

SXT21417EA38-50.000M
Suntsu Electronics, Inc.
$1.5619

SXT2148DA07-24.576M
Suntsu Electronics, Inc.
$1.4364

SXT21415DD16-16.384M
Suntsu Electronics, Inc.
$1.1887