
* Images are for reference only
SXT22413DB17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DB17-13.560M
- JLCPCB Part #
- C7335156
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 13pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1243
200+
$0.4494
500+
$0.4349
1000+
$0.4269
Related Products

SXT22418DB17-13.560M
Suntsu Electronics, Inc.
$0.6057

SXT22416DB17-13.560M
Suntsu Electronics, Inc.
$0.6057

SXT22417DB17-13.560M
Suntsu Electronics, Inc.
$0.6057

SXT22412CB38-24.000M
Suntsu Electronics, Inc.
$0.9230

SXT22420CB38-14.31818M
Suntsu Electronics, Inc.
$1.1952

SXT2248DA16-20.000M
Suntsu Electronics, Inc.
$1.2500
Welcome back, may I help you?