
* Images are for reference only
SXT2148ED27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148ED27-30.000M
- JLCPCB Part #
- C6247683
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 30MHz 8pF ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9158
200+
$0.3664
500+
$0.3535
1000+
$0.3471
Related Products

SXT2148ED07-30.000M
Suntsu Electronics, Inc.
$2.0694

SXT2148ED27-40.000M
Suntsu Electronics, Inc.
$0.9158

SXT2148FD27-30.000M
Suntsu Electronics, Inc.
$2.1931

SXT2148EA27-24.576M
Suntsu Electronics, Inc.
$1.5103

SXT21419ED16-37.400M
Suntsu Electronics, Inc.
$1.2500

SXT21412FA27-24.000M
Suntsu Electronics, Inc.
$0.4120
Welcome back, may I help you?