
* Images are for reference only
SXT21412FA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FA27-24.000M
- JLCPCB Part #
- C6245422
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 24MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4130
200+
$0.1648
500+
$0.1594
1000+
$0.1566
Related Products

SXT21412FC27-24.000M
Suntsu Electronics, Inc.
$1.6221

SXT21412FA27-20.000M
Suntsu Electronics, Inc.
$1.3321

SXT21412FD27-24.000M
Suntsu Electronics, Inc.
$1.6366

SXT21416EE07-18.432M
Suntsu Electronics, Inc.
$1.4127

SXT21419DD17-40.000M
Suntsu Electronics, Inc.
$2.6819

SXT21421CA07-37.400M
Suntsu Electronics, Inc.
$1.1388
Welcome back, may I help you?