
* Images are for reference only
SXT2148FD27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FD27-30.000M
- JLCPCB Part #
- C6313886
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 30MHz 8pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1931
200+
$0.8757
500+
$0.8467
1000+
$0.8323
Related Products

SXT2148FD27-32.000M
Suntsu Electronics, Inc.
$0.8741

SXT2148FD07-30.000M
Suntsu Electronics, Inc.
$2.1818

SXT2248FD27-30.000M
Suntsu Electronics, Inc.
$1.1456

R2016-40.000-8-F-1515-TR-NS1
Raltron
$0.2780

SXT21420AA07-40.000M
Suntsu Electronics, Inc.
$2.1610

SXT21420BA16-50.000M
Suntsu Electronics, Inc.
$1.4396
Welcome back, may I help you?