
* Images are for reference only
SXT21418EB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB07-16.000M
- JLCPCB Part #
- C5771487
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16MHz 18pF 200Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3891
200+
$0.5540
500+
$0.5363
1000+
$0.5266
Related Products

SXT21418FB07-16.000M
Suntsu Electronics, Inc.
$1.4650

SXT21418EE07-16.000M
Suntsu Electronics, Inc.
$1.4343

SXT21412EB07-16.000M
Suntsu Electronics, Inc.
$0.8125

7R-24.000MAAJ-T
TXC Corp
$0.3688

SXT21418DA38-50.000M
Suntsu Electronics, Inc.
$1.5183

SXT21418AA16-48.000M
Suntsu Electronics, Inc.
$1.2227
Welcome back, may I help you?