
* Images are for reference only
SXT21419DB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DB48-50.000M
- JLCPCB Part #
- C6510917
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 19pF 50MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5292
200+
$0.6107
500+
$0.5898
1000+
$0.5801
Related Products

SXT21419DC48-50.000M
Suntsu Electronics, Inc.
$1.5421

SXT21419EB48-50.000M
Suntsu Electronics, Inc.
$1.5791

SXT21419DB48-40.000M
Suntsu Electronics, Inc.
$2.5991

SXT21419EC48-22.1184M
Suntsu Electronics, Inc.
$1.1699

SXT21421BA16-16.384M
Suntsu Electronics, Inc.
$0.9926

SXT21410DC48-24.576M
Suntsu Electronics, Inc.
$2.0690
Welcome back, may I help you?