
* Images are for reference only
SXT32412DC48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC48-32.000M
- JLCPCB Part #
- C6260970
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 32MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0482
200+
$0.4183
500+
$0.4055
1000+
$0.3975
Related Products

SXT32412DC48-12.000M
Suntsu Electronics, Inc.
$0.7982

SXT32418DC48-32.000M
Suntsu Electronics, Inc.
$1.0482

SXT32412FC48-32.000M
Suntsu Electronics, Inc.
$1.4616

SXT32413CC38-18.432M
Suntsu Electronics, Inc.
$1.2549

SXT32418CA16-38.400M
Suntsu Electronics, Inc.
$0.8510

RFX-32-25.0M50IY10
RFX Group
$0.5049
Welcome back, may I help you?