
* Images are for reference only
SXT21412DD17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD17-20.000M
- JLCPCB Part #
- C6242468
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 200Ω 20MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2468
200+
$0.4978
500+
$0.4817
1000+
$0.4736
Related Products

SXT21412DD27-20.000M
Suntsu Electronics, Inc.
$1.2403

SXT21412DD17-24.000M
Suntsu Electronics, Inc.
$1.5077

SXT21412DB17-20.000M
Suntsu Electronics, Inc.
$1.2178

SXT21419DD07-27.000M
Suntsu Electronics, Inc.
$2.6626

SXT2148DD07-16.000M
Suntsu Electronics, Inc.
$1.1759

SXT21420CC27-37.400M
Suntsu Electronics, Inc.
$1.1678
Welcome back, may I help you?