
* Images are for reference only
SXT21412DD17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD17-24.000M
- JLCPCB Part #
- C5939448
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 12pF 24MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5056
200+
$0.6016
500+
$0.5807
1000+
$0.5711
Related Products

SXT21412DD17-27.000M
Suntsu Electronics, Inc.
$1.4830

SXT21412ED17-24.000M
Suntsu Electronics, Inc.
$1.5619

SXT21412FD17-24.000M
Suntsu Electronics, Inc.
$1.6326

402F36022ILR
CTS Electronic Components
$0.9973

SXT21417BB07-48.000M
Suntsu Electronics, Inc.
$1.4284

SXT21412FD27-26.000M
Suntsu Electronics, Inc.
$1.6970