
* Images are for reference only
SXT3248AA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248AA17-14.7456M
- JLCPCB Part #
- C7351205
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 8pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0289
200+
$0.4103
500+
$0.3974
1000+
$0.3909
Related Products

SXT3248AA16-14.7456M
Suntsu Electronics, Inc.
$1.0240

SXT3249AA17-14.7456M
Suntsu Electronics, Inc.
$1.0289

SXT3248BA17-14.7456M
Suntsu Electronics, Inc.
$1.0563

SXT3249AA48-37.400M
Suntsu Electronics, Inc.
$0.9368

SXT32410CA48-13.560M
Suntsu Electronics, Inc.
$0.5153

SXT32417AA17-26.000M
Suntsu Electronics, Inc.
$0.6638
Welcome back, may I help you?