
* Images are for reference only
SXT3248DC16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC16-16.000M
- JLCPCB Part #
- C6272791
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16MHz 70Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1251
200+
$0.4504
500+
$0.4344
1000+
$0.4279
Related Products

SXT3248DC17-16.000M
Suntsu Electronics, Inc.
$1.1283

SXT3248CC16-16.000M
Suntsu Electronics, Inc.
$1.0866

SXT32418DC16-16.000M
Suntsu Electronics, Inc.
$0.9151

SXT3248EC27-36.000M
Suntsu Electronics, Inc.
$1.6139

SXT3248FD27-44.000M
Suntsu Electronics, Inc.
$2.2213

SXT32414BB07-14.31818M
Suntsu Electronics, Inc.
$1.0033
Welcome back, may I help you?