
* Images are for reference only
SXT32417DD17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD17-12.000M
- JLCPCB Part #
- C6324889
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12MHz 17pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2756
200+
$0.5090
500+
$0.4929
1000+
$0.4848
Related Products

SXT32410DD17-12.000M
Suntsu Electronics, Inc.
$0.8424

SXT22417DD17-12.000M
Suntsu Electronics, Inc.
$1.1935

SXT32417DD17-13.000M
Suntsu Electronics, Inc.
$0.9664

FL2400118
Diodes Incorporated
$0.8955

SXT32415AA48-48.000M
Suntsu Electronics, Inc.
$1.0421

SXT32418EC17-11.0592M
Suntsu Electronics, Inc.
$0.7506
Welcome back, may I help you?