This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4BU-05S15A

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4BU-05S15A
JLCPCB Part #
C6238720
Package
DIP,50.8x25.4mm
Description
1 1.5kV 10W 15V 4.7V~9V 666mA 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.0025
204+ $30.3255
504+ $29.3131
996+ $28.8126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons