This website requires JavaScript.
no-image

* Images are for reference only

JTL3048S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JTL3048S3V3
JLCPCB Part #
C5774904
Package
DIP,50.8x25.4mm
Description
1 1.6kV 18V~75V 3.3V 30W 7.5A 89% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $147.8253
200+ $58.9836
500+ $57.0134
1000+ $56.0396

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons