
* Images are for reference only
SBT12DHCFPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12DHCFPPC
- JLCPCB Part #
- C6215274
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 44.45mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.1018
200+
$43.9322
500+
$42.4642
1000+
$41.7383
Related Products

SBT12DHCSPPC
Mallory Sonalert Products Inc
$110.1018

SBT12THCFPPC
Mallory Sonalert Products Inc
$110.1018

SBT12EHCFPPC
Mallory Sonalert Products Inc
$110.1018

SBT12VLHSPPC
Mallory Sonalert Products Inc
$109.8770

SBS12GLHMPPC
Mallory Sonalert Products Inc
$135.9642

SBT5EMHFPPC
Mallory Sonalert Products Inc
$128.2503
Welcome back, may I help you?