
* Images are for reference only
SBT12VHCFPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12VHCFPPC
- JLCPCB Part #
- C5904966
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 10PPS 14mm 2.075kHz 44.45mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.3848
200+
$44.0451
500+
$42.5734
1000+
$41.8456
Related Products

SBT12VHCMPPC
Mallory Sonalert Products Inc
$110.3848

SBT12EHCFPPC
Mallory Sonalert Products Inc
$110.3848

SBT12THCFPPC
Mallory Sonalert Products Inc
$110.3848

SBS300PC
Mallory Sonalert Products Inc
$30.5662

SBT12XLMMPPC
Mallory Sonalert Products Inc
$110.1594

SBT12XLHMPPC
Mallory Sonalert Products Inc
$110.1594