
* Images are for reference only
SBS12XHCSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBS12XHCSPPC
- JLCPCB Part #
- C6289681
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14.99mm 2.075kHz 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.6748
200+
$54.9343
500+
$53.0974
1000+
$52.1919
Related Products

SBT12XHCSPPC
Mallory Sonalert Products Inc
$110.4615

SBS12CHCSPPC
Mallory Sonalert Products Inc
$137.6748

SBS12EHCSPPC
Mallory Sonalert Products Inc
$137.6748

SBT12CLHMPPC
Mallory Sonalert Products Inc
$110.2359

SBT5GLHMPPC
Mallory Sonalert Products Inc
$128.6693

SBT5XLHMPPC
Mallory Sonalert Products Inc
$128.6693
Welcome back, may I help you?