
* Images are for reference only
EMVH500ARA220MH63G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH500ARA220MH63G
- JLCPCB Part #
- C6191118
- Package
- SMD,D8xL6.3mm
- Description
- -40℃~+125℃ 1.6Ω@100kHz 1000hrs@125℃ 22uF 50V 6.3mm 77.19mA@120Hz 8mm ±20% SMD,D8xL6.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3086
1000+
$0.1231
2500+
$0.1190
5000+
$0.1170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?