
* Images are for reference only
ELXZ100ELL221MFB5D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXZ100ELL221MFB5D
- JLCPCB Part #
- C5113901
- Package
- Plugin,D6.3xL13mm
- Description
- -55℃~+105℃ 10V 13mm 145mA@120Hz 2.5mm 2000hrs@105℃ 220uF 6.3mm ±20% Plugin,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1039
1000+
$0.0403
2500+
$0.0388
5000+
$0.0382
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?