
* Images are for reference only
EKHS451VSN101MP25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHS451VSN101MP25S
- JLCPCB Part #
- C6190159
- Package
- Plugin,D22xL27.5mm
- Description
- -40℃~+105℃ 100uF 10mm 22mm 27.5mm 3000hrs@105℃ 450V 710mA@120Hz ±20% Plugin,D22xL27.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5078
200+
$1.0006
400+
$0.9667
800+
$0.9505
Related Products
Welcome back, may I help you?