
* Images are for reference only
RDC60-392K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC60-392K-RC
- JLCPCB Part #
- C6171422
- Package
- Plugin,D=50.8mm
- Description
- 3.9mH 4.2A 548mΩ ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.6481
200+
$19.4119
500+
$18.7629
1000+
$18.4424
Welcome back, may I help you?