
* Images are for reference only
IHB6BV153K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB6BV153K
- JLCPCB Part #
- C1336965
- Package
- Plugin,D=50.8mm
- Description
- 15mH ±10% 插件,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.6095
200+
$14.5545
500+
$14.0424
1000+
$13.7911
Welcome back, may I help you?