
* Images are for reference only
CAT25C08YI-TE13
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25C08YI-TE13
- JLCPCB Part #
- C6142975
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 2.5V~6V 8Kbit SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7817
200+
$1.1099
500+
$1.0732
1000+
$1.0557
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?