
* Images are for reference only
FM24C03ULMT8
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FM24C03ULMT8
- JLCPCB Part #
- C17266578
- Package
- TSSOP-8
- Description
- 0℃~+70℃ 1,000,000 cycles 2.7V~5.5V 2Kbit 40 Years I2C TSSOP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 567
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4930
200+
$0.5960
567+
$0.5766
1134+
$0.5670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?