
* Images are for reference only
MAL225732182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225732182E3
- JLCPCB Part #
- C3723964
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 100mΩ@100Hz 10mm 1800uF 200V 30mm 4.03A@100Hz 5000hrs@85℃ 52mm ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6627
200+
$2.5787
500+
$2.4887
1000+
$2.4437
Welcome back, may I help you?