
* Images are for reference only
381LX221M400K022
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX221M400K022
- JLCPCB Part #
- C6064384
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 1.1A@120Hz 10mm 220uF 3000hrs@105℃ 30mm 30mm 400V ±20% Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1656
160+
$3.6582
480+
$3.5355
960+
$3.4741
Welcome back, may I help you?