
* Images are for reference only
940C8W1P5K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C8W1P5K-F
- JLCPCB Part #
- C3798563
- Package
- Plugin,D27xL46mm
- Description
- -55℃~+105℃ 1.5uF 450V、850V ±10% 插件,D27xL46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5092
200+
$3.6802
500+
$3.5515
1000+
$3.4872
Related Products

942C8W1P5K-F
Cornell Dubilier Electronics
$11.5487

940C8W2P5K-F
Cornell Dubilier Electronics
$14.7013

940C6W1P5K-F
Cornell Dubilier Electronics
$5.0747

405PHC600K
Cornell Dubilier Electronics
$14.2831

940C12P68K-F
Cornell Dubilier Electronics
$7.5389

940C20P33K-F
Cornell Dubilier Electronics
$6.8923