CMR04F161GPDR
Extended
* Images are for reference only

CMR04F161GPDR

Attributes
Value
MFR.Part #
CMR04F161GPDR
JLCPCB Part #
C5626489
Package
-
Description
-55℃~+150℃ 160pF 500V 9.1mm 9.7mm ±2% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+150℃
Body Length9.7mm
Voltage Rating500V
Tolerance±2%
Capacitance160pF
Height - Seated(Max)9.1mm