This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

382LX182M450B092VS

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
382LX182M450B092VS
JLCPCB Part #
C6064403
Package
插件,D50xL92mm
Description
-25℃~+85℃ 1800uF 3000hrs@85℃ 450V 50mm 92mm ±20% 插件,D50xL92mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.3898
200+ $18.5100
500+ $17.8914
1000+ $17.5862
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons